VishayIHLP5050CEER8R2M01Inducteur à montage en surface

IHLP5050CEER8R2M01 Vishay Inductor Surface Mount Inductor Power Shielded 8.2uH 100KHz 8.5A 0.028Ohm 5050 - Arrow.com

This power IHLP5050CEER8R2M01 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 8.5(Typ) A with a maximum resistance of 28m Ohm. This device is made with wirewound technology. This product is 13.58 mm long, 3.5 mm tall and 12.9 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz. It has an inductance of 8.2u H.

Import TariffMay apply to this part

608 pièces: Prêt à être expédié le lendemain

    Total$1.02Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1722+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 608 pièces
      • Price: $1.0246

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.