VishayIHLP3232CZER100M01Inducteur à montage en surface
Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 4.7A 0.0712Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 10u | |
| 20% | |
| 100K | |
| 4.7(Typ) | |
| 8.2(Typ) | |
| 0.0712 | |
| 15M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 3 |
This power IHLP3232CZER100M01 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 8.89 mm long, 3 mm tall and 8.26 mm deep. This SMD inductor has a maximum DC current of 4.7(Typ) A with a maximum resistance of 71.2m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15M(Typ) Hz. This device utilizes wirewound technology. It has an inductance of 10u H. It has a tolerance of 20%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

