VishayIHLP2020CZER1R0M01Inducteur à montage en surface
Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 9.2A 0.0137Ohm DCR 2020 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1u | |
| 20 | |
| 20% | |
| 100K | |
| 9.2(Typ) | |
| 12(Typ) | |
| 0.0137 | |
| 59M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
Use this power IHLP2020CZER1R0M01 surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 9.2(Typ) A with a maximum resistance of 13.7m Ohm. This device utilizes wirewound technology. It has an inductance of 1u H. Its test frequency is 100K Hz. This product is 5.74 mm long, 3 mm tall and 5.43 mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

