VishayIHLP1616BZERR22M01Inducteur à montage en surface
Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 13A 0.0086Ohm DCR 1616 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.22u | |
| 20 | |
| 20% | |
| 100K | |
| 13(Typ) | |
| 24(Typ) | |
| 0.0086 | |
| 151M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 2 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP1616BZERR22M01 surface mount inductor from Vishay is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 13(Typ) A with a maximum resistance of 8.6m Ohm. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 151M(Typ) Hz. It has an inductance of 220n H.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

