VishayIHLP1616BZER1R0M11Inducteur à montage en surface
Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 4.5A 0.027Ohm DCR 1616 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1u | |
| 20% | |
| 100K | |
| 4.5(Typ) | |
| 5(Typ) | |
| 0.027 | |
| 64M(Typ) | |
| 2 | |
| 1616 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 4.31 | |
| 2 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP1616BZER1R0M11 surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. It has an inductance of 1u H. This product is 4.7 mm long, 2 mm tall and 4.31 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 64M(Typ) Hz. This SMD inductor has a maximum DC current of 4.5(Typ) A with a maximum resistance of 27m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

