VishayIHD1EB101LInducteur plombé

Inductor High Current Filter Bobbin Core 100uH 15% 1KHz Ferrite 1.1A 208mOhm DCR AXL Bulk

This high current filter IHD1EB101L leaded inductor from Vishay resists changes in electric current passing through it. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This product is 17.78 mm long with a diameter of 6.85 mm. This device utilizes bobbin core technology. It has a tolerance of 15%. Its test frequency is 1K Hz. It has an inductance of 100u H. This leaded inductor has a maximum DC current of 1.1 A with a maximum resistance of 208m Ohm.

129 pièces: Livraison en 3 jours

    Total$60.47Price for 23

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Méxique
      • In Stock: 129 pièces
      • Price: $2.629

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.