VishayIHA505BAInducteur plombé
Inductor Filter Solenoidal Core 100uH 10% 1KHz Ferrite 5.9A 60mOhm DCR AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Solenoidal Core | |
| Ferrite | |
| 100u | |
| 10% | |
| 1K | |
| 5.9 | |
| 0.06 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 17.78 | |
| 39.38 |
Resist changes in electric current flow in your electrical design with this filter IHA505BA leaded inductor from Vishay. This leaded inductor has an operating temperature range of -55 °C to 125 °C. This leaded inductor has a maximum DC current of 5.9 A with a maximum resistance of 60m Ohm. This product is 39.38 mm long with a diameter of 17.78 mm. Its test frequency is 1K Hz. This device utilizes solenoidal core technology. It has a tolerance of 10%. It has an inductance of 100u H.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

