VishayIHA203EBInducteur plombé
Inductor Filter Solenoidal Core 100uH 10% 1KHz Ferrite 2.7A 120mOhm DCR AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Solenoidal Core | |
| Ferrite | |
| 100u | |
| 10% | |
| 1K | |
| 2.7 | |
| 0.12 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 12.7 | |
| 29.73 |
Use this filter IHA203EB leaded inductor from Vishay to resist changes in electric current in an electronic circuit. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with solenoidal core technology. Its test frequency is 1K Hz. It has a tolerance of 10%. It has an inductance of 100u H. This leaded inductor has a maximum DC current of 2.7 A with a maximum resistance of 120m Ohm. This product is 29.73 mm long with a diameter of 12.7 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

