Les plus vendues
VishayIHA105EBInducteur plombé
Inductor Filter Solenoidal Core 1mH 10% 1KHz Ferrite 1.4A 600mOhm DCR AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Solenoidal Core | |
| Ferrite | |
| 1000u | |
| 10% | |
| 1K | |
| 1.4 | |
| 0.6 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 13.97 | |
| 36.21 |
Use this filter IHA105EB leaded inductor from Vishay to resist changes in electric current in an electronic circuit. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has an inductance of 1m H. This leaded inductor has a maximum DC current of 1.4 A with a maximum resistance of 600m Ohm. It has a tolerance of 10%. This device is made with solenoidal core technology. Its test frequency is 1K Hz. This product is 36.21 mm long with a diameter of 13.97 mm.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

