VishayIDC2512ER4R7MInducteur à montage en surface

Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz Ferrite 1.5A 0.09Ohm DCR T/R

This power IDC2512ER4R7M surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 1.5(Typ) A with a maximum resistance of 90m Ohm. Its test frequency is 100K Hz. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 4.7u H. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    17 semaines
    • Price: $0.5119
    1. 2500+$0.5119

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.