SamtecICA-632-SSTPrise de raccordement
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 32 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1/Contact | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 40.64 | |
| 17.65 | |
| 4.44 | |
| Through Hole |
Cleanly connect multiple wires together by using this dip socket ICA-632-SST connector socket from Samtec. This SKT connector's 32 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A. ICA-632-SST is housed in polyester. This connector socket has an operating temperature of -55 to 125 °C. This product is 40.64 mm long, 4.44 mm tall and 17.65 mm deep. It uses the solder termination method. It is insulated with polyester.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.