Analog DevicesHMC406MS8GETRAmplificateurs RF
RF Amp Single Power Amp 6GHz 5.5V 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 6000 | |
| 16@6000MHz | |
| 24@6000MHz | |
| 38 | |
| 38@6000MHz | |
| 11(Typ)@5900MHz | |
| 9(Typ)@5900MHz | |
| 6@6000MHz | |
| 5.5 | |
| 5 | |
| 300(Typ)@5V | |
| Single | |
| 2100 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) mm |
| Largeur du paquet | 3.1(Max) mm |
| Longueur du paquet | 3.1(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | MSOP EP |
| 8 |
Make your RF signal stand out against noise by using this power amplifier HMC406MS8GETR buffer amplifier from Analog Devices. Its maximum power dissipation is 2100 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a single channel per chip. This device uses a single power supply.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

