SamtecHLE-120-02-L-DV-PEEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 4.1/Contact | |
| 566VDC|400VAC | |
| -55 | |
| 125 | |
| Tube | |
| 50.8 | |
| 7.62 | |
| 3.51 | |
| Through Hole |
Mount this socket strip HLE-120-02-L-DV-PE header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 400 VAC. This device has a maximum current rating of 4.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 50.8 mm long, 3.51 mm tall and 7.62 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. HLE-120-02-L-DV-PE is housed in black liquid crystal polymer.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

