SamtecHLE-108-02-S-DV-BE-KEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 16 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 4.1/Contact | |
| 566VDC|400VAC | |
| -55 | |
| 125 | |
| Tube | |
| 20.32 | |
| 6.6 | |
| 3.66 | |
| Surface Mount |
Easily mount this socket strip HLE-108-02-S-DV-BE-K header connector from Samtec onto your PCB project to support a variety of physical configuration options. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. It has a maximum voltage rating of 400 VAC. This device has a maximum current rating of 4.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. HLE-108-02-S-DV-BE-K is housed in black liquid crystal polymer. This product is 20.32 mm long, 3.66 mm tall and 6.6 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

