| Compliant | |
| EAR99 | |
| Obsolete | |
| HKP | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| Miniature | |
| 6.3 X 32 | |
| 1 | |
| 30 | |
| 250V | |
| 150 | |
| Solder Lug | |
| Carton | |
| 20.07 | |
| 48 | |
| Thermoset | |
| Black | |
| Panel Mount |
Often, this fuse holder HKP from Eaton is an essential additional feature when incorporating fuses into circuits. The voltage rating is 250V. This device has a current rating of 30. This product is 20.07 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
