| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| IC | |
| 14 | |
| ±4%RH/±0.2°C | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 2.7 | |
| 3 | |
| 5.5 | |
| 220|185 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.41(Max) mm |
| Largeur du paquet | 1.62(Max) mm |
| Longueur du paquet | 2.07(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | DSBGA |
| 8 | |
| Forme de sonde | Ball |
Are you designing a temperature and humidity based device? You will definitely need this HDC1008YPAR temperature and humidity sensor developed by Texas Instruments. It has a digital output. This part has a resolution of 14 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This part has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

