Pulse Electronics CorporationH7019FNLTransformateur télécom
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| 10GBase-T Magnetics Module Transformer | |
| 1:1 | |
| 1500Vrms | |
| -30@100MHz to 500MHz | |
| -25@300MHz to 500MHz | |
| -25@2MHz to 100MHz | |
| -1@1MHz to 500MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| 13.7 | |
| 15.2 | |
| 5.72 |
Bring old telecommunication systems to modern times by implementing this H7019FNL telecom transformer by Pulse for faster speeds. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 24 terminals. This product is 13.7 mm long, 5.72 mm tall and 15.2 mm deep. It has a turn ratio of 1:1. It also has a 10gbase-t magnetics module transformer.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

