Pulse Electronics CorporationH2017NLTransformateur télécom
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 48 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.31.40.65 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Power Over Ethernet Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@100MHz | |
| -50@2MHz | |
| -10@60MHz to 80MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 48 | |
| 0 | |
| 70 | |
| SMD | |
| 28.45 | |
| 16 | |
| 7.11 |
Are your designing a communication system? Implement this H2017NL telecom transformer manufactured by Pulse, for the fastest speeds. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 48 terminals. This device comes in tube packaging. This product is 28.45 mm long, 7.11 mm tall and 12.19 mm deep. It has a turn ratio of 1:1. The maximum DCR on the primary side is 3.5 Ohm. It also has a power over ethernet transformer.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
