Pulse Electronics CorporationH1263NLTransformateur télécom
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Ethernet Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@1MHz | |
| -45@2MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| 12.7 | |
| 9.65 | |
| 5.99 |
Is your telecommunication line lacking speeds? Add this H1263NL telecom transformer manufactured by Pulse to juice things up. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 16 terminals. This product is 12.7 mm long, 5.99 mm tall and 9.65 mm deep. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side. It has a turn ratio of 1:1.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

