Pulse Electronics CorporationH1102FNLTransformateur télécom
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 100Base-TX Single Port Transformer | |
| 2(1:1) | |
| 1500Vrms | |
| -35(Typ)@100MHz | |
| -33(Typ)@100MHz | |
| -11.5(Typ)@80MHz | |
| -1.1@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| SMD | |
| Tube | |
| 12.7 | |
| 9.53 | |
| 6 |
Is your telecommunication line lacking speeds? Add this H1102FNL telecom transformer manufactured by Pulse to juice things up. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 16 terminals. This device comes in tube packaging. It has a turn ratio of 1:1/1:1. This product is 12.7 mm long, 6 mm tall and 9.53 mm deep. It also has a 100base-tx single port transformer.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

