AmphenolGTS06R-22-14SConnecteur circulaire
Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| SKT | |
| Solder | |
| 22-14 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 43.1 | |
| 60 |
By using this GTS06R-22-14S connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. It has a straight body orientation. This socket type connector's 19 contacts that are made out of copper alloy and plated with silver. Its shell size is 22-14. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

