AmphenolGTS06CF24-7SConnecteur circulaire
Conn Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Solder | |
| 24-7 | |
| (12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 46.6 | |
| 88.5 |
Connect your circular inputs with this GTS06CF24-7S connector from Amphenol. It has a straight body orientation. Its shell size is 24-7. It has a plug type gender. This socket type connector's 16 contacts that are made out of copper alloy and plated with silver. This product is 88.5 mm long with a diameter of 46.6 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

