AmphenolGTC030-20-29P(A24)Connecteur circulaire

Conn Circular PIN 17 POS Crimp ST Flange Mount 17 Terminal 1 Port

Use only the best GTC030-20-29P(A24) connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 20-29. It has a straight body orientation. This RCP connector's 17 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 33.8 mm long, 38 mm tall and 38 mm deep.

Import TariffMay apply to this part

159 pièces: Livraison en 5 jours

    Total$157.38Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 159 pièces
      • Price: $157.38

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.