| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 1300 | |
| 1 | |
| 25 | |
| 1.3 | |
| 5 | |
| 55°C/W(Typ) | |
| 3000(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Diamètre | 2.5 |
| Installation | Through Hole |
| Longueur du paquet | 5.21(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-41 |
| 2 | |
| Forme de sonde | Through Hole |
Converting from AC to DC is simple when using a switching diode GP10T-E3/54 rectifier from Vishay. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 1 A.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

