| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Tension inverse CC maximale (V) | 1000 |
| Single | |
| 1000 | |
| 1 | |
| 30 | |
| 1.2 | |
| 10 | |
| 75°C/W | |
| -65 | |
| 175 | |
| Commercial | |
| Tape and Reel | |
| 700 | |
| Diamètre | 2.67(Max) |
| Installation | Surface Mount |
| Longueur du paquet | 5.2(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-213AB |
| 2 | |
| Forme de sonde | No Lead |
Vishay's GL41M-E3/97 rectifier can be used in a variety of applications that require a conversion of alternating to direct current. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

