AmphenolFXPT02200Blocs de raccordement de terminaux
Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Screw | |
| Straight | |
| 15 | |
| 300V | |
| 105 | |
| 17.01 | |
| 29.05 | |
| 17.52 | |
| Black | |
| Cable Mount |
Need to ensure strong connections between circuits? This FXPT02200 PCB terminal block from Amphenol will do just that! This F connector's 2 contacts that are made out of copper alloy. It has a female type gender. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. FXPT02200 is housed in polyphenylene oxide. This device has a maximum current rating of 15 A. This product is 17.01 mm long, 17.52 mm tall and 29.05 mm deep. It uses the screw termination method. Its wire is 12-26 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

