SamtecFWS-16-01-T-SEmbases de raccordement et réceptacles PCB

Conn Unshrouded Header HDR 16 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded FWS-16-01-T-S header connector from Samtec on your PCB today! This HDR connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. It has a header type gender. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 11.4 A/contact. This connector has an operating temperature of -55 to 105 °C. FWS-16-01-T-S is housed in polyester. It uses the solder termination method. This product is 81.28 mm long, 14.48 mm tall and 6.35 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 semaines
    • Price: $3.893
    1. 1+$3.893
    2. 25+$3.520
    3. 50+$3.270

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.