SamtecFTSH-112-01-L-D-RAEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 24 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 8 | |
| 3.4/Contact | |
| 396VDC|280VAC | |
| -55 | |
| 125 | |
| Tube | |
| 15.16 | |
| 8.3 | |
| 3.43 | |
| 2.29 | |
| Through Hole |
Samtec brings you their unshrouded FTSH-112-01-L-D-RA header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1.75 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. FTSH-112-01-L-D-RA is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 15.24 mm long, 3.43 mm tall and 8.1 mm deep.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

