KEMET CorporationFS0H474ZFCondensateur électrique double couche - Supercondos
Cap Supercap 0.47F 5.5V -20% to 80% ( 21.5 X 13mm ) Radial Aluminum Cylindrical Can 7.62mm 13 Ohm 70°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.47F | |
| -20% to 80% | |
| 5.5VDC | |
| 13 | |
| Standard | |
| 0.00071 | |
| Polar | |
| -25 | |
| 70 | |
| Highly Reliable Against Liquid Leakage | |
| Aluminum Cylindrical Can | |
| Radial | |
| 2 | |
| Bulk | |
| 21.5 X 13 | |
| 21.5 | |
| 13(Max) | |
| 10 | |
| 1.2 | |
| ±0.5 | |
| Through Hole | |
| 7.62 |
Kemet's FS0H474ZF ultracapacitor is the component you need for your high-capacity energy needs. It can withstand a voltage of 5.5 VDC. This part has a pitch of 7.62 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.47F. This product is 13(Max) mm tall with a diameter of 21.5 mm. The FS0H474ZF super capacitor has a radial termination style.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.