SchaffnerFN9280B-6-06Module d’admission d’alimentation
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60529 | |
| 6 | |
| 250 | |
| 50 to 400 | |
| Fuse/Switch | |
| Dual 5 x 20mm | |
| 2 Pole | |
| -25 | |
| 85 | |
| 32 | |
| 68 | |
| 49.8 | |
| Panel Mount |
Control the power in your application by using this filtered FN9280B-6-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a straight body orientation. It has a male type gender. This connector has a single port. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 6 A. It has an operating frequency of 50 to 400 Hz. It uses the faston termination method. This product is 32 mm long, 49.8 mm tall and 68 mm deep. This part has an operating temperature of -25 to 85 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

