SchaffnerFN9280-10-06Module d’admission d’alimentation
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60529 | |
| 10 | |
| 250 | |
| 50 to 400 | |
| Fuse/Switch | |
| Dual 5 x 20mm | |
| 2 Pole | |
| -25 | |
| 85 | |
| 32 | |
| 68 | |
| 49.8 | |
| Panel Mount |
It's quick and easy to supply power to your circuit by using the filtered FN9280-10-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a male type gender. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 10 A. It has an operating frequency of 50 to 400 Hz. This product is 32 mm long, 49.8 mm tall and 68 mm deep. This part has an operating temperature of -25 to 85 °C. It uses the faston termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

