SchaffnerFN9260S-4-06-20Module d’admission d’alimentation
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60939 | |
| 4 | |
| 250 | |
| 0 to 400 | |
| Fuse | |
| Dual 5 x 20mm | |
| -25 | |
| 85 | |
| 35 | |
| 60.3 | |
| 34 | |
| Snap-In |
Using the filtered FN9260S-4-06-20 plug connector from Schaffner is the best way to power your electronic devices. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a male type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 4 A. It has an operating frequency of 0 to 400 Hz. This product is 35 mm long, 34 mm tall and 60.3 mm deep. This part has an operating temperature of -25 to 85 °C. It uses the spade/solder termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
