SchaffnerFN9244S-3-06Module d’admission d’alimentation

Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port

Power your electronic devices using the filtered FN9244S-3-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 3 A. It uses the faston termination method. This product is 29.9 mm long, 22.4 mm tall and 57.9 mm deep. This part has an operating temperature of -25 to 85 °C.

Import TariffMay apply to this part

4 431 pièces: Livraison en 2 jours

    Total$4.74Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2329+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Thaïlande
      • In Stock: 4 431 pièces
      • Price: $4.744

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.