SchaffnerFN 286B-6/06Module d’admission d’alimentation
Power Entry Module Filtered M 3 POS 250VACVAC 6A Fuse/Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC | |
| 6 | |
| 250VAC | |
| 50 to 400 | |
| Fuse/Switch | |
| Dual 5 x 20mm | |
| 2 Pole | |
| -25 | |
| 85 | |
| 32 | |
| 65.3 | |
| 65 | |
| Snap-In |
This compact filtered FN286B-6-06 plug connector from Schaffner is used to power your electronic devices with minimal losses. This M connector has 3 M contacts. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. This device has a maximum current rating of 6 A. It has an operating frequency of 50 to 400 Hz. This part has an operating temperature of -25 to 85 °C. This product is 32 mm long, 65 mm tall and 65.3 mm deep. It uses the spade/solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
