SamtecFLE-108-01-G-DVEmbases de raccordement et réceptacles PCB
Conn Socket Strip SKT 16 POS 1.27mm Solder ST Top Entry SMD TIGER BEAM™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 10.16 | |
| 4.59 | |
| 4.55 | |
| TIGER BEAM™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Make strong and binding connections on your circuit boards by adopting this socket strip FLE-108-01-G-DV connector from Samtec. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 10.27 mm long, 4.55 mm tall and 4.6 mm deep. FLE-108-01-G-DV is housed in black liquid crystal polymer.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

