TDKFK24C0G1H472JCondensateur céramique multicouche

Cap Ceramic 0.0047uF 50V C0G 5% Radial 5mm 125°C Bulk

You can use multiple capacitors of different parameters choosing this FK24C0G1H472J multilayer ceramic capacitor from TDK! Users like its outside bend standoff wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product is 4.5(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. Its capacitance value is 0.0047uF. The FK24C0G1H472J MLCC capacitor has a radial termination style. It has a tolerance of 5%.

Import TariffMay apply to this part

4 pièces: Livraison en 2 jours

    Total$0.01Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1936+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 4 pièces
      • Price: $0.0084

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.