SamtecFFSD-20-D-02.00-01-NAssemblage de câble plat/ruban

Cable Assembly 0.05m 30AWG 0.64mm 40 to 40POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk

Essential to computer system connections is this FFSD-20-D-02.00-01-N flat ribbon cable assembly by Samtec, often used in connecting internal peripherals. Its cable is 0.05 m long. This device has a maximum current rating of 0.5 A. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.

50 pièces: Livraison en 2 jours

    Total$19.06Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2514+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      Chine
      • In Stock: 50 pièces
      • Price: $19.06

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.