Murata ManufacturingFDSD0630-H-2R2M=P3Inducteur à montage en surface
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 7.1A 0.017Ohm DCR 2726 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| FDSD0630-H-2R2M=P3 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 2.2u | |
| 20% | |
| 100K | |
| 7.1 | |
| 12 | |
| 0.017 | |
| 2 | |
| 2726 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 6.9 | |
| 3 |
This power FDSD0630-H-2R2M=P3 surface mount inductor from Murata is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This product is 7.3 mm long, 3 mm tall and 6.9 mm deep. It has an inductance of 2.2u H. This SMD inductor has a maximum DC current of 7.1 A with a maximum resistance of 17m Ohm. Its test frequency is 100K Hz. It has a tolerance of 20%. This device utilizes wirewound technology.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.