Diodes IncorporatedFCX705TADarlington BJT
Trans Darlington PNP 120V 1A 1000mW 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 1 | |
| 120 | |
| 140 | |
| 10 | |
| 1.8@1mA@1A | |
| 1 | |
| 0.1 | |
| 160 | |
| 1.3@1mA@1A|2.5@2mA@2A | |
| 3000@10mA@5V|3000@100mA@5V|3000@1A@5V|2000@2A@5V | |
| 1000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5 |
| Largeur du paquet | 2.5 |
| Longueur du paquet | 4.5 |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-89 |
| 4 | |
| Forme de sonde | Flat |
Amplify your current using Diodes Zetex's PNP FCX705TA Darlington transistor in order to yield a higher current gain. This product's maximum continuous DC collector current is 1 A, while its minimum DC current gain is 3000@10mA@5 V|3000@100mA@5V|3000@1A@5V|2000@2A@5V. It has a maximum collector emitter saturation voltage of 1.3@1mA@1A|2.5@2mA@2A V. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.8@1mA@1A V. Its maximum power dissipation is 2800 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 120 V and a maximum emitter base voltage of 10 V. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

