Diodes IncorporatedFCX690BTAGP BJT
Trans GP BJT NPN 45V 2A 2000mW 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single Dual Collector | |
| 1 | |
| 45 | |
| 45 | |
| 7 | |
| -55 to 150 | |
| 0.9@10mA@1A | |
| 0.08@0.5mA@0.1A|0.3@5mA@1A | |
| 2 | |
| 100 | |
| 500@100mA@2V|400@1A@2V|150@2A@2V | |
| 2000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5 |
| Largeur du paquet | 2.5 |
| Longueur du paquet | 4.5 |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-89 |
| 4 | |
| Forme de sonde | Flat |
Diodes Zetex has the solution to your circuit's high-voltage requirements with their NPN FCX690BTA general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

