HoneywellF78CB502Gradateurs de résistance, de potentiomètres et de rhéostats

Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.22 X 28.58mm) Turret Servo Mount

This F78CB502 potentiometer from Honeywell is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 5K Ohm. This part has a power rating of 1 W. It has a tolerance of 10%. The F78CB502 part has a turret termination style. This part has an operating temperature of -65 to 125 °C. This product is 28.58 mm tall with a diameter of 22.22 mm.

No Stock Available

Quantity Increments of 1 Minimum 30
  • Manufacturer Lead Time:
    50 semaines
    • Price: $245.56
    1. 30+$245.56
    2. 50+$243.10
    3. 100+$240.67
    4. 250+$238.26
    5. 500+$235.88
    6. 1000+$233.52
    7. 2500+$231.19
    8. 3000+$228.88
    9. 5000+$226.59
    10. 10000+$226.02

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.