PanasonicEXB-E10C105JRéseaux et matrices de résistance

Res Thick Film NET 1M Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R

Downsize multiple resistors onto a single chip with the EXB-E10C105J resistor array, developed by Panasonic. This product's 8 resistors have a value of 1M Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 10 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The EXB-E10C105J part has a concave termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product is 4 mm long, 0.55 mm tall and 2.1 mm deep. This product's terminal pitch is 0.8 mm. This device is made with thick film technology.

Import TariffMay apply to this part

27 pièces: Prêt à être expédié le lendemain

    Total$0.16Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1812+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Japon
      • In Stock: 27 pièces
      • Price: $0.16

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.