PanasonicEXB-A10P105JRéseaux et matrices de résistance

Res Thick Film NET 1M Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive AEC-Q200 T/R

Looking to save space and power in your circuit design? The EXB-A10P105J resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. This product's 8 resistors have a value of 1M Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 10 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The EXB-A10P105J part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 5%. This product is 6.4 mm long, 0.55 mm tall and 3.1 mm deep. This product's terminal pitch is 1.27 mm.

8 000 pièces: Livraison en 3 jours

    Total$62.51Price for 414

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 8 000 pièces
      • Price: $0.151

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.