PanasonicEVP-AEBB2ACommutateur tactile
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.02A 15VDC 1.6N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Light Touch | |
| SPST | |
| Rectangular Button | |
| N.O. | |
| 0.02@15VDC | |
| 250VAC | |
| 100 | |
| 1000 | |
| 200000 | |
| 1.6 | |
| Black | |
| 0.4 | |
| 1 | |
| Surface Mount | |
| J-Lead | |
| 3 | |
| 1.15 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| 2.2 | |
| 2.9 | |
| 4.8 | |
| 2.6 | |
| 2.9 |
This light touch EVP-AEBB2A tactile switch from Panasonic will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVP-AEBB2A tactile switch has a j-bend termination style. This black rectangular button actuator is 0.4 mm long. This product is 4.8 mm long, 2.9 mm tall and 2.6 mm deep. The maximum DC voltage rating is 15 VDC.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

