Analog DevicesEVAL-ADUC842QSZCartes et kits de développement de systèmes intégrés
ADUC842 Microcontroller Development Kit 0.032768MHz CPU 2304B RAM 4KB/62KB EEPROM/Flash
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| ADUC842 | |
| Microcontroller | |
| 2304B | |
| 4KB/62KB | |
| EEPROM/Flash | |
| No | |
| No | |
| EEPROM/Flash | |
| No |
If your project requires microprocessor-based functionality, this development kit EVAL-ADUC842QSZ embedded system development board from Analog Devices is for you. It has a maximum clock speed of 0.032768|11.0592 MHz. Its eeprom/flash program memory is 4KB/62KB.
Description du kit de développement
Development systems for evaluation of the ADuC842 and Precision Analog Microcontroller: 16MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC + Dual 12-Bit DAC. This development system is also recommended for evaluation of ADuC843.
The QuickStart Kits for the ADuC8x-series (8052-core) Precision Analog Microcontrollers feature serial-port download/debug capability and an assembly-source debugging environment.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

