Analog DevicesEVAL-AD7995EBZCartes et kits de développement de conversion de données
AD7995 ADC Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| AD7995 | |
| ADC | |
| 10 | |
| USB | |
| 5(Typ) | |
| No | |
| No |
Do you need a set of electronic tools to break down the process of converting data into several steps? Then this evaluation board EVAL-AD7995EBZ data conversion development kit from Analog Devices is perfect for you!
Description du kit de développement
The EVAL-AD7995EBZ is a fully featured evaluation Board for the AD7995. The evaluation board can be operated in complete standalone mode or connected to a PC via a standard USB interface. When operated with a PC, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

