Microchip TechnologyPIC-IoT WA Development Board | EV54Y39ACartes et kits de développement de systèmes intégrés

PIC24FJ128GA705 Microcontroller Development Board 16KB RAM 128KB Flash

PIC-IoT WA Development Board

The PIC-IoT WA Development Board combines a powerful PIC24FJ128GA705 MCU, an ATECC608A CryptoAuthentication™ secure element IC and the fully-certified ATWINC1510 Wi-Fi® network controller - which provides the most simple and effective way to connect your embedded application to Amazon Web Services (AWS). The board also includes an on-board debugger, and requires no external hardware to program and debug the MCU.



Product Features

  • • PIC24FJ128GA705 microcontroller
  • • 128 KB Flash Memory & 16 KB SRAM
  • • ATWINC1510 WiFi Module
  • • Single-band 2.4GHz b/g/n IoT Network Controller, Pre-certified Module
  • • ATECC608A CryptoAuthentication™ device
  • • Protected Storage for 16 Keys, SHA256, AES-CCM, ECDH (Elliptic Curve Diffie-Hellman), ECDSA
  • • Other Board Features
  • • Four Status LED’s
  • • Blue LED indicates a connection to Wi-Fi network
  • • Green LED indicates a connection to the AWS servers
  • • Yellow LED indicates a packet of sensor data has been successfully published to the AWS MQTT servers
  • • Red LED indicates an Error occurred
  • • Two mechanical buttons
  • • TEMT6000 Light sensor
  • • MCP9808 Temperature sensor
  • • mikroBUS header to interface to MikroElekronika click Boards™
  • • Auto-ID for board identification in Microchip MPLAB X
  • • On-board Debugger
  • • Programming and debugging
  • • Virtual COM port (CDC)
  • • One logic analyzer channel (DGI GPIO)
  • • USB and battery powered
  • • Integrated Li-Ion/LiPo battery charger


Related Products

EV15R70A


3 pièces: Livraison en 7 jours

    Total$20.04Price for 1

    • Livraison en 7 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 3 pièces
      • Price: $20.04

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.