SamtecESQ-103-33-L-DEmbases de raccordement et réceptacles PCB
Conn Elevated Socket SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Elevated Socket | |
| SKT | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.7/Contact | |
| 728VDC|515VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Bulk | |
| 8.13 | |
| 4.95 | |
| 16.13 | |
| 2.87 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's elevated socket ESQ-103-33-L-D header connector helps protect your equipment from accidental shortages. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 5.7 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 8.13 mm long, 16.13 mm tall and 4.95 mm deep. ESQ-103-33-L-D is housed in black polyester. It uses the solder termination method.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

