| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 47 | |
| 30 | |
| 38 | |
| 93 | |
| 10 | |
| 2000 | |
| 6750 | |
| 14 | |
| -40 | |
| 85 | |
| Bulk | |
| 15.5 | |
| 5 | |
| 18.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Are you looking for a nonlinear resistor? This ERZ-V14D470 MOV from Panasonic will exceed your needs! Its maximum surge current is 2000 A. This part has a pitch of 7.5 mm. This device's clamping current is 10 A and clamping voltage is 93 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This product is 18.5 mm tall and 5 mm deep with a diameter of 15.5 mm. Its capacitance value is 0.00675uF. This varistor has a voltage of 47 V.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

