PanasonicERZ-VA5D201Varistance
Var 130VAC/170VDC 800A 200V Thru-Hole Radial Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 200 | |
| 130 | |
| 170 | |
| 355 | |
| 5 | |
| 800 | |
| 120 | |
| 8.5 | |
| -40 | |
| 85 | |
| Tape and Box | |
| 7 | |
| 4.4 | |
| 10 | |
| Radial | |
| Through Hole | |
| 5 |
Have complete control of resistance in a voltage applied circuit by using this ERZ-VA5D201 MOV developed by Panasonic. Its maximum surge current is 800 A. This part has a pitch of 5 mm. This device's clamping current is 5 A and clamping voltage is 355 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 10 mm tall and 4.4 mm deep with a diameter of 7 mm. This varistor has a voltage of 200 V. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. Its capacitance value is 120pF.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

